Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRAZ2-3
Order Code4211565
Product RangeHDRAZ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.330 (CNY839.9629) |
| 5+ | CNY728.470 (CNY823.1711) |
| 10+ | CNY713.600 (CNY806.368) |
| 25+ | CNY698.740 (CNY789.5762) |
| 50+ | CNY683.870 (CNY772.7731) |
| 100+ | CNY669.000 (CNY755.970) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.33 (CNY839.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRAZ2-3
Order Code4211565
Product RangeHDRAZ2 Series
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Jacket ColourBlack
Product RangeHDRAZ2 Series
Technical Specifications
Connector Type A
HDMI Plug, 90°
Jacket Colour
Black
Connector Type B
HDMI Plug
Product Range
HDRAZ2 Series
Technical Docs (1)
Alternatives for HDRAZ2-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239497
