Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY754.290 (CNY852.3477) |
| 5+ | CNY644.800 (CNY728.624) |
| 10+ | CNY602.680 (CNY681.0284) |
| 25+ | CNY575.970 (CNY650.8461) |
| 50+ | CNY564.460 (CNY637.8398) |
| 100+ | CNY559.720 (CNY632.4836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY754.29 (CNY852.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP2ECF-SC6B.
Order Code4699155
Connector TypeRJ45 Coupler
Connector TypeRJ45 Coupler
No. of Ports2Ports
LAN CategoryCat6
Rack U Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45 Coupler
No. of Ports
2Ports
Rack U Height
-
SVHC
To Be Advised
Connector Type
RJ45 Coupler
LAN Category
Cat6
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101153
