Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44424009
Order Code4798125
Product RangeEPIC MC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.100 (CNY458.893) |
| 5+ | CNY398.880 (CNY450.7344) |
| 10+ | CNY392.610 (CNY443.6493) |
| 25+ | CNY389.160 (CNY439.7508) |
| 50+ | CNY380.480 (CNY429.9424) |
| 100+ | CNY376.750 (CNY425.7275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.10 (CNY458.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424009
Order Code4798125
Product RangeEPIC MC Series
Product RangeEPIC MC Series
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePlug In Socket
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
No. of Contacts
2 Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Plug In Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134