Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoFDL-65-1550
Order Code3251587
Product RangeFDL-65
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max65.1W
Output Voltage Max42VDC
Output Current1.55A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeFDL-65
SVHCNo SVHC (12-Jan-2017)
Alternatives for FDL-65-1550
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
65.1W
Output Current
1.55A
Input Voltage Min
180V
Product Range
FDL-65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.441