Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.030 (CNY194.3939) |
| 5+ | CNY172.020 (CNY194.3826) |
| 10+ | CNY163.170 (CNY184.3821) |
| 50+ | CNY159.580 (CNY180.3254) |
| 100+ | CNY156.390 (CNY176.7207) |
Product Information
Product Overview
IRM-90-12ST is an IRM-90 90W miniature AC/DC PCB-mount module type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 2 to 5G anti-vibration by model and it provides the fundamental resistance to dust and moisture. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 class B, the supreme EMC features keep the end electronic units from electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device. Approved by IEC62368-1, IEC60335-1, Dekra BS EN/EN60335-1, UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Compact size
- PCB/screw terminal mounted version
- Universal input 85-305V AC
- No load power consumption <lt/>0.21W
- EMI Class B without additional components
- Wide operating temp. range -30°C to +80°C
- Short circuit, overload, and over-voltage protection
- Cooling by free air convection
- Isolation Class II
- Over-voltage category III
- 100W peak (10 sec.)
- 3-year warranty
Technical Specifications
ITE
80.4W
6.7A
-
-
-
Fixed
No SVHC (27-Jun-2024)
1Outputs
12VDC
-
-
-
80V AC to 305V AC
IRM-90 Series
Alternatives for IRM-90-12ST
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate