We stock a wide range of medical electronics
products for you in every step of the way,
from prototyping through to MRO

For large volume orders at production level, get your quote from

LogoGet a production volume quote today!

Applications

Hover on the icons

Smart inhalers
Smart wearables
Insulin Pump
GPS – Tracking Equipment
Biometrics monitoring
Touch Screens
Virtual Clinics/Doctors
Computing Solutions for artificial intelligence (AI) applications
mHealth – Mobile Health
Connected oxygen concentrator controller
Medical Disposables – Authentication
MEMs Sensor Solutions
RFID Tech
Voice Recognition
Self Service Kiosks
Cloud Computing
Nanotechnology
Medical and Biophotonics Solutions
Digital Ink
Smart solutions for scalable healthcare platforms
Telemedicine

Featured Solutions

Logo

High Accuracy board mount pressure sensors

Discover more

High-accuracy Silicon Ceramic Presure Sensor

Discover more
Logo

Leading edge technologies for lifesaving procedures

In the dynamic and intricate world of medicine, the importance of accurate, robust, and responsive sensor technology cannot be overstated. These technologies serve as the foundation in ensuring optimal patient health, improved disease management, and lifesaving interventions. 

Sensor technology is the unspoken hero of modern medicine, securing patient well-being on all fronts and constantly pushing the boundaries of what's possible in healthcare. 

Explore some of the products that are empowering lifesaving innovations with pioneering sensor technology: 

Discover more
Logo

YAGEO Group's passive components for medical applications, including TVS Diodes, GTX Filters, Transformers, and Supercapacitors, are renowned for their high quality and reliability

Applications are:

  • Patient Monitoring Systems
  • Medical Diagnostic Monitors
  • X-Ray Machines
  • Electrocardiogram (ECG) Monitors
  • Medical Imaging Equipment (e.g., MRI, CT Scanners)
  • Laboratory Analyzers (e.g., Blood Analyzers, Urinalysis Machines)
  • Blood Glucose Monitors or Blood Pressure Monitors
  • Pulse Oximeters
  • Ultrasound Machines

YAGEO TVS Diodes, part of the Circuit Protection Products (CPC), are essential for overvoltage protection. They are primarily used for secondary voltage protection and filtering overvoltage in DC power lines. These diodes respond very quickly to voltage spikes, offering low dynamic resistance, excellent clamping capability, and high reliability.

Discover more
Logo

Smart solutions for scalable healthcare platforms

With the Zynq™ UltraScale+™ MPSoCs, AMD XILINX have created a comprehensive selection of adaptive and intelligent healthcare solutions:

  • Medical imaging
    • Works to provide higher resolution and depth in both large highly synchronous medical imaging machines and portable solutions to create real time image processing and analytics, all in the lowest possible power to increase battery life
  • Safety and security
    • Offers specialized processing elements for different workloads to integrate the right engines for the right tasks for next generation embedded and security challenges.
  • Healthcare AI
    • Offers specialized processing elements for different workloads to integrate the right engines for the right tasks for next-generation embedded challenges.

Building an embedded platform with AMD can help customers improve your time to market, provide performance and scalability, lower BOM cost, and can help lower risk and regulatory burden.

Logo

Smart inhaler

NXP offers a broad portfolio of sensors and MCUs, such as QN9090, K32W061 and NHS52Sx4 wireless MCU families, capable of delivering precision for medical IoT and healthcare applications. This new Smart inhaler will count with wireless connectivity, security integration and brand protection for the gas cartridge, with security to protect the information of the patient and upload it to the cloud in order to configure the inhaler from the doctor's side.

Recommended Products for Smart inhaler:

  • Battery Charger
    • MC34671: 600 mA Single-Cell Li-Ion / Li-Polymer Battery Charger
  • Load Switch
    • NX3P2902BUK: Logic-Controlled High-Side Power Switch
  • Security
    • EdgeLock® SE051: Proven, Easy-to-Use IoT Security Solution with Support for Updatability and Custom Applets
    • EdgeLock® A5000 Plug and Trust Secure Authenticator: Authentication Made Secure, Scalable and Easy
  • BLE
    • NHS52Sx4: NHS52Sx4: Ultra-Low-Power Bluetooth® Low Energy Solution With Arm® Cortex®-M33 TrustZone® for Medical IoT
    • QN9090/30: Bluetooth Low-Energy MCU with Arm®Cortex®-M4 CPU, Energy Efficiency, Analog and Digital Peripherals and NFC Tag Option
    • K32W061/41: High-Performance, Secure and Ultra-Low-Power MCU for Zigbee®,Thread™, and Bluetooth® LE 5.0 with Built-In NFC Option
  • NFC
    • PN7160: NFC Plug and Play Controller with Integrated Firmware and NCI Interface
    • PN7462: NFC Cortex®-M0 All-in-One Microcontroller with Optional Contact Interface for Access Control
  • Accelerometer
    • FXLS8974CF: ±2g/±4g/±8g/±16g, Low-Power 12-Bit Digital IoT Accelerometer
  • NFC Tag
    • NTAG® 424 DNA / 424 DNA TagTamper – Advanced Security and Privacy for Trusted IoT Applications
    • NTAG® 223 / 224 DNA - Certified NFC Security Chip Technology to Enable Trusted IoT Applications at Scale
    • SL2S2602: ICODE® SLIX2 NFC Forum Type 5 Tag with Originality Signature
    • ICODE DNA NFC Forum Type 5 Tag with AES Cryptography
  • LCD Driver
    • PCA8561: Automotive 18 X 4 LCD Segment Driver
  • Wireless Charging
    • CRN120: NFC Wireless Charging Communication Receiver Frontend
    • CTN73x: NFC Wireless Charging Transmitter
    • PCA943X: NFC Wireless Charging Power Receiver
  • Pressure Sensor
    • FXPQ3115BV: Biomedical Precision Pressure Sensor
Explore NXP Products

Block diagram

Logo

Biophotonic Applications

Depth Sensing division detectors are attractive to numerous biophotonic analysis applications where legacy detectors are unsuited, including:

  • Flow cytometry
  • Continuous glucose monitoring (CGM)
  • Blood oxygen (pulsed oximeter) systems
  • Kidney function monitors
  • Fluorescence analysis
  • Lumino meters
  • Particulate analysis
  • DNA analysis
  • Retinal Scanning
  • Microscopy
Logo

Connected oxygen concentrator controller

An oxygen concentrator is a type of medical device that concentrates the oxygen from a gas supply by selectively removing nitrogen to supply an oxygen-enriched product gas stream. This solution is for the control of an oxygen concentrator in pressure swing operation. Swing mode is when mode 1 and mode 2 periodically alternate by controlled valves. Nitrogen is absorbed in green marked zeolite-filled tanks to increase oxygen concentration. The tank is then cleared from nitrogen by periodic reverse airflow.

System Benefits:

  • Controls complete oxygen concentrator
  • Supervision of intake airflow, air quality, temperature, humidity, and pressure
  • Flexible architecture, easy to adopt to customer requirements
  • User interface via LCD + Touch and/or GUI via Bluetooth® on a smartphone
  • Standard medical grade power supply ~24VDC

RJF0409JSP

Data sheetBuy now

ISL85410

Data sheetBuy now

ISL85413

Data sheetBuy now

ISL85403

Data sheetBuy now

HIP2103

Data sheetBuy now

HS3101

Data sheetBuy now

DA16600MOD

Data sheetBuy now

ZMOD4410

Data sheetBuy now

ZMOD4510

Data sheetBuy now

RA6M3

Data sheetBuy now
Logo

Sensor solutions for healthcare applications

Benefits of MEMS-based sensor solutions:

  • Accuracy of sensors
  • Low power
  • Non-invasive technique
  • Machine learning core allowing data pattern recognition

Products:

  • Medical grade accelerometer
  • Temperature sensors
  • Ultrasound microphone
  • Reference system solution embedding motion sensors, pressure sensors and microphone
Logo

BIOMETRICS MONITORING, Heart rate and blood oxygen USING HIGHLY SENSITIVE PHOTODIODES

Biometrics monitoring in wearable devices such as smart watches, rings or headphones are using different wavelength emitters paired with highly sensitive photodiodes to complete the tasks of heart rate monitoring (HRM) and blood oxygen measurement (SpO₂)

Block diagram

Logo

Barcoding Solutions for Healthcare

Always under the spotlight to manage costs and improve efficiencies, with customer care as the primary objective, healthcare organisations can look to Toshiba solutions to directly improve measurable objectives such as service levels and patient care outcomes.

Buy now
Logo

Ensure Quality Through Medical Device Testing with NI PXI or "Test wearables, implantables and other medical devices"

Buy now
Logo

Touch Screen Enabled Syringe Pump

Medical syringe pumps are used to gradually administer small amounts of liquid medication to patients. Syringe pumps can save medical staff time and reduce errors for medications that need to be slowly pushed in at particular intervals of time, with specific flow rates and over the course of several minutes to several hours. Syringe pumps are also useful in microfluidic applications for chemical and biochemical research.

The demo’s motor driver board features Microchip’s PIC16F1778 8-bit microcontroller (MCU), the MTS2916A motor driver, the LX3301A inductive sensor interface IC, the RN4871 Bluetooth® Low Energy module, and the MCP1703 LDO. This demo also utilizes Microchip’s PIC16 Class B Functional Safety Software Library. The motor driver board connects to a 400 mm length motorized linear stage actuator assembly with a ball screw, a stepper motor, and a 3D-printed syringe barrel clamp. The principle of this reference design can apply to various syringe pump applications from small handheld autoinjectors to full-size hospital syringe pumps.

Design Benefits

  • PIC16 Class B Functional Safety Software Library
  • Dual full-bridge PWM Motor driver capable of driving all types of stepper motors
  • Detection of the brand and type of the syringe
  • Detection of fluid volume of the syringe
  • Input and output interface of user
  • Bluetooth Low Energy connectivity
Buy now
Part NumberProduct TypeDescription
PIC16F177828KB Flash, 2KB RAM, HEF, HS Comp, 10b/5b DAC, 10b ADC, OpAmp, 10/16b PWMs, CCP, COG, DSM, CLC, ZCD, PRG, 100mA I/Os, PPS, EUSART, MSSP
LX3301AInductive Position Sensor ICInductive Position Sensor IC
MCP1703Low Iq 250mA LDO, Vin 16V max, Vout =3.0VLow Iq 250mA LDO, Vin 16V max, Vout =3.0V
MTS2916ADual full-bridge pwm motor driver icDUAL FULL-BRIDGE PWM MOTOR DRIVER IC
MCP1722High Voltage Dual Output LDOHigh Voltage Dual Output LDO with Extended Temperature Range
ATSAME51J20ASAME51, 512KB Flash, 192KB RAM, 120MHZ, Connectivity , ARM Cortex M4F , 64-Pin
MIC53536Vin, Single 500mA ULDO6Vin, Single 500mA ULDO
Logo

Medical Approved DC/DC converter and AC/DC power supplies

Medical Approved Power Solutions DC/DC from 1–30 Watt AC/DC from 5–450 Watt

Design Benefits

  • IEC/EN/ES 60601-1 3rd Edition for 2× MOPP
  • Risk Management ISO 14971
  • IPC-A-610 Class 3 High Performance Acceptability
  • EMC Emission to IEC 60601-1-2 ed. 4
  • Quality Management ISO 13485
  • 5-years warranty

TPP 300 series

300 Watt high power density AC/DC power supplies in 4”x2” or 4.6”x2.44” package

Buy now

TPP 180 series

180 Watt high power density AC/DC power supplies in 3”x2” or 3.6”x2.44” package

Buy now

THM 60WI series

60 W DC/DC converter in a compact 2.3 x 1.45 ” plastic case

Buy now

TRV 2M series

2 Watt high isolation DC/DC converter for medical and industrial applications

Buy now