Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY665.640 (CNY752.1732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY665.64 (CNY752.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00575
Order Code2442285
Application Sub TypeThree Phase DC Brushless Motor Control
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberMCP8063
Kit ContentsDemo Board MCP8063, 3 x MCP8063 Daughter Board, Mini-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Application Sub Type
Three Phase DC Brushless Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Demo Board MCP8063, 3 x MCP8063 Daughter Board, Mini-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Microchip
Silicon Core Number
MCP8063
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5