Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.400 (CNY264.872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.40 (CNY264.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00865
Order Code2835958
Silicon ManufacturerMicrochip
Silicon Core NumberMCP1665
Kit Application TypePower Management
Application Sub TypeBoost Regulator
Kit ContentsEval Board MCP1665
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP1665 is an expansion of high-voltage non-synchronous MCP166x boost regulator family providing efficient boost power conversion in low input voltage applications. It features the highest power density in the MCP166x family, integrating an NMOS switch with a 3.6A peak input current limit in a space-saving 2mm x 2mm VQFN package. Key features include a MODE pin to prioritize battery life or noise performance in light load conditions. Can provide up to 32V output from batteries with the flexibility to support alternative topologies like SEPIC, Cuk and Flyback.
- 36V, 100 mΩ Integrated Switch
- Up to 92% Efficiency
- Higher Current Compared to the Previous MCP166x Switchers Family
- Output Voltage Range: Up to 32V
- 3.6A Typical Peak Input Current Limit
- Input Voltage Range: 2.9V to 5V
- Input Undervoltage Lockout (UVLO)
- No Load Input Current: 250 μA Typically for PFM, 500 μA Typically for PWM
- Shutdown Mode with 0.4 μA Typical Quiescent Current
- Automatically PFM/PWM or Selected by the MODE Pin, for High Efficiency
- 500 kHz PWM Operation with Skipping Mode Operation Selectable by Dedicated MODE Pin
- Feedback Voltage Reference: VFB = 1.2V
- Cycle-by-Cycle Current Limiting
- Internal Compensation
- Inrush Current Limiting and Internal Soft Start
- Output Overvoltage Protection (OVP) and Open-Load Protection (OLP) for Constant Current Configuration
- Thermal Shutdown
- Easily Configurable for SEPIC, Cuk or Flyback Topologies
- Available Package: 10-Lead 2x2 mm VQFN
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP1665
Automotive Qualification Standard
-
Silicon Core Number
MCP1665
Application Sub Type
Boost Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
