
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.670 (CNY604.1771) |
Product Information
Product Overview
The ARD00797 from Microchip is a MCP16251 single cell boost converter with external UVLO reference design. The MCP16251 device is a compact, high efficiency, fixed frequency, synchronous step-up DC to DC converter. The very low quiescent current makes it ideal for battery-powered applications. This reference design provides an example of how to optimize applications powered from a single AA cell battery by incorporating a ultra low power external undervoltage lockout circuit with hysteresis. The converter will not (re)start if the battery voltage is lower than 1.14V and will stop working if the battery voltage drops below 0.83V. The external ULVO circuit drains approximately 0.1 to 0.4μA before start-up and 1 to 2μA after start-up.
- Input voltage: one AA primary or rechargeable battery
- Output voltage is 3.3V, output current is less than 125mA
- Typical efficiency up to 96%
- Start-up voltage is 1.15V
- Shutdown voltage is 0.83V
- Automatic PFM/PWM operation
- PWM switching frequency is 500KHz
Applications
Power Management
Contents
MCP16251 one cell boost converter with external UVLO circuit (ARD00797), Important information sheet.
Warnings
Care must be taken when powering the board from an external supply. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MCP16251, Information Sheet
-
MCP16251
Synchronous Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
