Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.120 (CNY212.5756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.12 (CNY212.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ATMBUSADAPTER-XPRO from Microchip is a mikroBUS Xplained Pro expansion board. The mikroBUS Xplained Pro is an extension board in the Xplained Pro evaluation platform. It is designed to demonstrate mikroBUS™ click boards with Xplained Pro MCU boards.
- Adapter PCB for all mikroBUS™ click boards
- Xplained Pro hardware identification system using ATSHA204A
- Jumper selection to choose voltage level +3.3V or +5V
- External power header
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Extension Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
Xplained Pro Eval Boards
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
