
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.140 (CNY375.3182) |
Product Information
Product Overview
DT100108 are intended to provide a platform allowing customers to easily evaluate the features of the new MIC33M656 6A Power Modules in a buck converter application with output voltage and other settings either set via an I2C serial bus via a GUI interface. These boards are ideal for powering core supply voltages and also high power single-cell Li-ion battery powered applications. The evaluation boards also provide a reference for proper choice and PCB layout of components that are critical to switching regulator implementations. DT100108 were developed to help engineers reduce product design cycle time and have an optimum platform to evaluate the performance of these devices.
- 2.4V to 5.5V input voltage range
- 6A (maximum) continuous output current
- High efficiency (up to 95%)
- Output voltage accuracy overline/load/temperature range ±1.5%
- Safe start-up with pre-biased output
- Typical 1.5μA shutdown supply current
- Low dropout (100% duty cycle) operation
- Ultra-fast transient response
- Latch-off thermal shutdown protection, latch-off current limit protection
- Power good, open-drain output
Technical Specifications
Microchip
Power Management
Evaluation Board MIC33M656
-
MIC33M656
Step-Down (Buck) Module
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
