Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219674-2124
Order Code4413252
Product Range219674 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.900 (CNY7.797) |
| 100+ | CNY6.310 (CNY7.1303) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 2000+ | CNY5.410 (CNY6.1133) |
| 3000+ | CNY5.310 (CNY6.0003) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.00 (CNY77.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219674-2124
Order Code4413252
Product Range219674 Series
Connector to ConnectorPre-Crimped Lead OneBlade Socket to OneBlade Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range219674 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to OneBlade Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
219674 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.443
