Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.280 (CNY66.9864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.28 (CNY66.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-12341
Order Code2804618
Cable Length - Imperial6ft
Cable Length - Metric2m
Coaxial Cable TypeRG6U
Connector Type AF Straight Plug
Connector Type BF Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG6U
Connector Type B
F Straight Plug
Jacket Colour
Black
Cable Length - Metric
2m
Connector Type A
F Straight Plug
Impedance
75ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107503