Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15902
Order Code2819098
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY113.380 (CNY128.1194) |
| 8+ | CNY112.050 (CNY126.6165) |
Price for:Reel of 1
Minimum: 4
Multiple: 4
CNY453.52 (CNY512.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15902
Order Code2819098
Product RangeTUK SGACK902S Keystone Coupler
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Conductor Area CSA2.08mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter2.95mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
25ft
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Metric)
7.62m
Voltage Rating
50V
External Diameter
2.95mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316
