Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16053
Order Code2819158
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16053
Order Code2819158
Product RangeTUK SGACK902S Keystone Coupler
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Conductor Area CSA0.33mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
25ft
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Orange
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
7.62m
Voltage Rating
600V
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308