Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784599-01
Order Code4093640
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784599-01
Order Code4093640
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeHP Series Fixed Focal Length Lenses
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
HP series fixed focal length lens ideal for use on high-end 5 megapixel sensors that require 145 lp/mm resolution. It features locking focus and iris rings and a front filter thread to allow the use of standard optical filters, for increased versatility.
- 35mm focal length
- High resolution lens
- Primary working distance of 400mm to 2000mm
Technical Specifications
Accessory Type
HP Series Fixed Focal Length Lenses
Product Range
TUK SGACK902S Keystone Coupler
For Use With
NI C-Mount Camera, Smart Cameras and Area Scan and Line Scan Cameras
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15