Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.000 (CNY627.150) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.00 (CNY627.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787553-01
Order Code3623015
Accessory TypeBackshell / Connector Set
For Use WithNI Test and Measurement Devices
Product Range-
SVHCTo Be Advised
Product Overview
787553-01 is a SHC68-C68-RDIO2 cable. This is a 68-pin VHDCI male to 68-pin VHDCI male, 80MHz, shielded digital cable. It is designed and shielded specifically for the digital I/O connector on the USB-7855 and USB-7856 multifunction reconfigurable I/O devices. This cable features digital I/O lines individually twisted with digital ground for high-signal integrity and noise immunity.
- 1m cable length
Technical Specifications
Accessory Type
Backshell / Connector Set
Product Range
-
For Use With
NI Test and Measurement Devices
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07