Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32,215.000 (CNY36,402.950) |
Product Information
Product Overview
788216-01 is a USRP X4xx, Ethernet PCI express interface connectivity kit. This kit provides high-bandwidth Ethernet-based connectivity with up to 100Gb/s data rates between a compatible desktop PC and a supported Ettus USRP X4xx series software defined radio device. The included PCI Express interface adapter supports backwards compatibility to 10GbE through one channel on each QSFP28 port. Additionally, the 100GB Ethernet connectivity kit features compatibility with industry-standard network and automatic cable polarity detection.
Contents
Dual 100GbE PCI Express Gen3 x8 adapter card and a 3m QSFP28 cable.
Technical Specifications
Interface
-
-
To Be Advised
Ethernet Connectivity
-
Dual 100GbE PCI Express Gen3 x8 Adapter Card, 3m QSFP28 Cable
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate