Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10,570.000 (CNY11,944.100) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,570.00 (CNY11,944.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782980-01
Order Code3702640
Product RangeUSRP B200
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyXilinx Spartan-6 XC6SLX75
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeUSB 3.0
Product RangeUSRP B200
SVHCTo Be Advised
Product Overview
782980-01 is a USRP B200 USRP software defined radio device.
- Integrated RF frontend (70MHz - 6GHz)
- External PPS reference input, external 10MHz reference input
- Configurable clock rate
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Xilinx Spartan-6 XC6SLX75
No. of Output Channels
1Channels
Product Range
USRP B200
Bandwidth
56MHz
No. of Input Channels
1Channels
Bus Connector Type
USB 3.0
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29