Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY809.140 (CNY914.3282) |
Product Information
Product Overview
CLEV6630ARD is a NFC frontend CLRC663 plus Arduino® interface board. This development board can be easily connected with Arduino boards, enabling NFC frontend CLRC663 plus development with any processor board compatible with Arduino pin-headers including most LPCXpresso, Kinetis® and i.MX boards. This CLRC663 plus development board works perfectly with FRDM-K82F, the freedom development platform for Kinetis K82, K81 and K80 MCUs, allowing rapid prototype development. It is fully supported by the NFC reader library. Target applications include industrial, smart city, smart home.
- CLRC66303HN : CLRC663 plus family, high-performance NFC frontends
- Integrated NFC functionality to interact with NFC NTAG® 21x and ICODE® SLIX tags
- Low-power mode using the NFC low power card detection features
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
CLRC663 plus
NFC Frontend
-
Development Board
NFC Frontend
Development Board CLRC663 plus
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate