
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.490 (CNY315.8237) |
Product Information
Product Overview
The S08SU-EVK from NXP is a sensorless BLDC control reference design board. This reference design is based on NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU8/16. With its compact design, the BLDC control board can achieve great performance with very low cost. The reference design can be used as an evaluation kit for S08SU MCU, a reference for creating one's own BLDC control-related design, as well as an applicable three-phase sensorless BLDC solution. Sensorless BLDC control under ultra-high supply voltage (up to 18V) is now widely needed in tones of applications such as drone ESC, DC fan etc.
- Compact PCB design (size 80mm x 37mm)
- Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
- 3 x P+ N MOSFET pair
- Single PWM duty control
- FreeMASTER debug tool
- 3x phase comparator for zero-crossing detection
- Over current/voltage protection (OCP & OVP)
- I2C, SCI, PWT interface
Applications
Embedded Design & Development, Motor Drive & Control
Technical Specifications
NXP
Motor Control
HCS08
-
-
MC9S08SU16
Sensorless BLDC Motor Control
-
Eval Board MC9S08SU16
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
