Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX71-V2
Order Code4145694
Product RangeHX71 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX71-V2
Order Code4145694
Product RangeHX71 Series
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min8VDC
Sensor TerminalsCable
Supply Voltage Max24VDC
Sensing Accuracy4%
Sensitivity-
Response Time-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHX71 Series
Capacitance-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
8VDC
Supply Voltage Max
24VDC
Sensitivity
-
Operating Temperature Min
-
Product Range
HX71 Series
SVHC
Boric acid (14-Jun-2023)
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Cable
Sensing Accuracy
4%
Response Time
-
Operating Temperature Max
-
Capacitance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247666