Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2A-AC120
Order Code7270185
Product RangeMGN Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.840 (CNY598.7192) |
| 5+ | CNY518.550 (CNY585.9615) |
| 10+ | CNY507.260 (CNY573.2038) |
| 25+ | CNY484.690 (CNY547.6997) |
| 50+ | CNY462.120 (CNY522.1956) |
| 100+ | CNY439.000 (CNY496.070) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.84 (CNY598.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2A-AC120
Order Code7270185
Product RangeMGN Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Product RangeMGN Series
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance295ohm
Technical Specifications
Contact Configuration
DPST-NO
Product Range
MGN Series
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
295ohm
Coil Voltage
120VAC
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
Technical Docs (1)
Alternatives for MGN2A-AC120
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265583