Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY369.190 (CNY417.1847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.19 (CNY417.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRSL10-002GEVB
Order Code2848203
Silicon ManufacturerOn Semiconductor
Silicon Core NumberRSL10
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation Board RSL10
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
RSL10 development board is used to easily develop Bluetooth® low energy technology-enabled applications based on the industry’s lowest power radio System-on-Chip (SoC).
- Compliance with the Arduino form factor
- Support for PMOD
- On-board J-link feature for simple debugging
- Alternate on-board SWJ-DP (serial-wire and/or JTAG) for ARM® Cortex® -M3 processor debugging
- Access to all RSL10 peripherals via standard 0.1" headers
- Antenna matching and filtering network
- Integrated PCB antenna
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board RSL10
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
RSL10
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25