Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUTP28X5RD
Order Code4848152
Product RangePan-Net TX6A-28 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.180 (CNY249.9334) |
| 5+ | CNY207.390 (CNY234.3507) |
| 10+ | CNY201.190 (CNY227.3447) |
| 50+ | CNY192.820 (CNY217.8866) |
| 100+ | CNY188.120 (CNY212.5756) |
| 250+ | CNY183.840 (CNY207.7392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.18 (CNY249.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28X5RD
Order Code4848152
Product RangePan-Net TX6A-28 Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourRed
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangePan-Net TX6A-28 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a
Jacket Colour
Red
Cable Length - Imperial
5ft
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.5m
Product Range
Pan-Net TX6A-28 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608