Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
65 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY145.390 (CNY164.2907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.39 (CNY164.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoPS-FLICK-I2C
Order Code2687143
Product RangeFlick Series
Silicon ManufacturerMicrochip
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMGC3130
Kit ContentsFlick Large, F-F Jumper Cable, F-M Jumper Cable, Stickers, Information Cards
For Use WithRaspberry Pi, BeagleBone, Arduino, Genuino, I2C enabled devices
Product RangeFlick Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Flick Large is a 3D tracking and gesture board that lets you control your I2C enabled devices by swipes, taps and flicks. Integrated into your I2C project it allows you multiple ways to control it and offers plug and play functionality for things as diverse as controlling a computer, TV, music system and more.
- Compatible with Raspberry Pi, BeagleBone, Arduino, Genuino and I2C enabled devices
- Includes 3D Tracking technology via MGC3130 chip
- Dual colour LED driven by LED1 and LED2
- Level shifting to work with 3.3V, 5V and logic signals
- Gesture sensing range of up to 15cm
- Offers touch and tap sensing
- Communicates with Raspberry Pi via I2C
- Full open source software libraries available online
- Simple assembly with no soldering required
- Supplied with all necessary fixings to attach to Raspberry Pi
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
-
Silicon Core Number
MGC3130
For Use With
Raspberry Pi, BeagleBone, Arduino, Genuino, I2C enabled devices
SVHC
No SVHC (12-Jan-2017)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Flick Large, F-F Jumper Cable, F-M Jumper Cable, Stickers, Information Cards
Product Range
Flick Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102512