Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA003 SMALL CROC CLIP - BLACK
Order Code4844825
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.200 (CNY39.776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.20 (CNY39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA003 SMALL CROC CLIP - BLACK
Order Code4844825
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max11mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA003 SMALL CROC CLIP - BLACK is a crocodile clip that is fully insulated with a 4mm socket in the handle, offering an easy connection to compatible 4mm "banana" plug test leads. The toothed grip offers good contact on fine wire, with a 11mm jaw opening limit.
- 54.5mm x 17.5mm x 7.5mm ( L x H x D) size
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
11mm
Product Range
-
Current Rating
-
Insulator Colour
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003