Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAPESCO
Manufacturer Part NoCS6RY0B1
Order Code3409799
Product RangeRapesco - Scissors
Also Known AsGTIN UPC EAN: 5018505401050
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 5+ | CNY11.770 (CNY13.3001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.18 (CNY16.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAPESCO
Manufacturer Part NoCS6RY0B1
Order Code3409799
Product RangeRapesco - Scissors
Also Known AsGTIN UPC EAN: 5018505401050
Scissor TypeOffice
Blade Length - Metric-
Overall Length - Metric158.75mm
Blade Length - Imperial-
Overall Length - Imperial6.25"
Handle MaterialPlastic
Product RangeRapesco - Scissors
SVHCTo Be Advised
Product Overview
- Black ABS handles for left or right handed use
- Ideal for home or office use
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Office
Overall Length - Metric
158.75mm
Overall Length - Imperial
6.25"
Product Range
Rapesco - Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055