Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,814.280 (CNY5,440.1364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,814.28 (CNY5,440.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoAB7702-B
Order Code4667422
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, RS232/485 x 1
Gateway Server MountingDIN Rail
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, RS232/485 x 1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148781