Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD..
Order Code1545112
Product RangeZelio RPF Series
322 In Stock
Need more?
322 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY103.400 (CNY116.842) |
5+ | CNY97.950 (CNY110.6835) |
10+ | CNY92.160 (CNY104.1408) |
20+ | CNY87.310 (CNY98.6603) |
50+ | CNY83.800 (CNY94.694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.40 (CNY116.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD..
Order Code1545112
Product RangeZelio RPF Series
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeZelio RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance350ohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
350ohm
Coil Voltage
24VDC
Product Range
Zelio RPF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648