Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoKN1214/3/11
Order Code3498345
Also Known AsGTIN UPC EAN: 5060030660860
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.110 (CNY76.9643) |
| 5+ | CNY54.920 (CNY62.0596) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY68.11 (CNY76.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 125mm stainless steel handle
- Supplied with 5x #11 blades for precision work
- Extra blades available separately (sold in packs of 5)
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Scalpel
Blade Length
27mm
SVHC
No SVHC (25-Jun-2025)
Blade Material
Steel
Product Range
-
Alternatives for KN1214/3/11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026