Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No200081
Order Code3378498
Also Known AsGTIN UPC EAN: 5024763068270
No Longer Manufactured
Product Information
ManufacturerSILVERLINE
Manufacturer Part No200081
Order Code3378498
Also Known AsGTIN UPC EAN: 5024763068270
Scissor TypeHousehold
Blade Length - Metric-
Overall Length - Metric200mm
Blade Length - Imperial-
Overall Length - Imperial8"
Handle MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
- General purpose scissors
- Suitable for use in cutting paper, vinyl, leather etc
- Plastic contoured handle
- Stainless steel cutting blades
- Scissors, fish scaler and nutcracker
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Household
Overall Length - Metric
200mm
Overall Length - Imperial
8"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09