Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-10-778
Order Code3377873
Product RangeStanley FatMax - Retractable Knives
Also Known AsGTIN UPC EAN: 3253560107789
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.240 (CNY187.8512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.24 (CNY187.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-10-778
Order Code3377873
Product RangeStanley FatMax - Retractable Knives
Also Known AsGTIN UPC EAN: 3253560107789
Knife TypeUtility
Blade MaterialTungsten Carbide
Blade Length-
Blade Width-
Product RangeStanley FatMax - Retractable Knives
SVHCTo Be Advised
Product Overview
Heavy duty retractable knife which features push and slide instant blade change system, auto rise blade storage, blade clamp and blade wiper to remove debris from blade. The angle of the knife make it ideal for flooring applications.
- Push N Slide instant blade change
- Blade clamp for heavy duty applications
- Push button blade door release for quick and easy blade change
- Auto rise blade storage holder even presents 1 blade for changing
- Blade wiper to remove debris from blade
- Thumb pad for comfort
- Length 170mm
- Accepts most standard blades
- Supplied with 5 new FatMax blades
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Knife Type
Utility
Blade Length
-
Product Range
Stanley FatMax - Retractable Knives
Blade Material
Tungsten Carbide
Blade Width
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218