Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-006
Order Code3375585
Product RangeStanley FatMax - Slotted Screwdrivers
Also Known AsGTIN UPC EAN: 3253561650062
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-006
Order Code3375585
Product RangeStanley FatMax - Slotted Screwdrivers
Also Known AsGTIN UPC EAN: 3253561650062
Tip Size2.5mm
Blade Length50mm
Overall Length50mm
Product RangeStanley FatMax - Slotted Screwdrivers
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High grade steel bar for high torque and reduces the chance of tip breakage
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Colour coded ends for easy identification
- Sand blasted and heat treated tip for durability and precision
Technical Specifications
Tip Size
2.5mm
Overall Length
50mm
SVHC
No SVHC (16-Jan-2020)
Blade Length
50mm
Product Range
Stanley FatMax - Slotted Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01