
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.110 (CNY480.3743) |
Product Information
Product Overview
DP14MM5M is a reliable design, durable, VESA certified DisplayPort 1.4 cable. This DisplayPort 1.4 cable connects users DisplayPort laptop or desktop computer to a "super ultra-high definition" 8K monitor, TV or projector. It supports resolutions up to 8K (7680x4320) at 60Hz. The DisplayPort monitor cable provides the essential connection to support the next generation of super ultra-high definition video. This cable is VESA to ensure full compliance and efficient operation of the higher link rate of HBR3. It has been tested to meet all DP 1.4 specifications to ensure quality and reliability. The cable has a slim professional grade 28 AWG construction that allows for flexible installation while offering superior reliability for a clean quality installation. It is ideal for delivering visually enriched presentations, displaying crisp digital signage walls, creating eye-catching visuals for photography, videography, cinematography, producing lifelike gaming.
- High bit rate 3 (HBR3) bandwidths of 32.4Gbps supporting the latest in industry standards
- High dynamic range (HDR) for higher contrast ratio and vivid colours
- Multi-stream transport (MST) for daisy-chaining multiple monitors
- Display stream compression 1.2 (DSC) for maximum resolution output
- Forward error correction to manage data transmission errors
- Lifetime warranty, VW-1 fire rating
- Gold connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
- Black colour, latching connector style
- 5.0m product length, 2cm product width, 1.3cm product height
- 19 number of conductors
Technical Specifications
DisplayPort Plug
16.4ft
Black
No SVHC (21-Jan-2025)
DisplayPort Plug
5m
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
