Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.550 (CNY239.0515) |
| 5+ | CNY198.470 (CNY224.2711) |
| 10+ | CNY185.390 (CNY209.4907) |
| 25+ | CNY173.780 (CNY196.3714) |
| 50+ | CNY170.020 (CNY192.1226) |
| 100+ | CNY166.260 (CNY187.8738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.55 (CNY239.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2DVI2MM3
Order Code4666134
Connector Type ADisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
2.95ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Plug
Cable Length - Metric
900mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06