Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHDB9MM
Order Code2579811
Product RangeE
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.670 (CNY158.9571) |
| 10+ | CNY137.630 (CNY155.5219) |
| 25+ | CNY135.210 (CNY152.7873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.67 (CNY158.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHDB9MM
Order Code2579811
Product RangeE
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderPlug
Inter Series Connector BD Sub
Convert To Positions9Ways
Convert To GenderPlug
Product RangeE
Product Overview
The EHDB9MM is a 9-pin D-sub Male to Male Adaptor encased in a rugged XLR panel mounted housing. This EH series connector has a PBT glass fiber reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fiber PBT housing.
- Nickel-plated steel mounting screws, nickel-plated brass front flange and jackpost
Applications
Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
9Ways
Product Range
E
Convert From Positions
9Ways
Inter Series Connector B
D Sub
Convert To Gender
Plug
Technical Docs (1)
Alternatives for EHDB9MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371
