
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.040 (CNY1,070.1552) |
Product Information
Product Overview
DK-42653 is a development kit for IIM-42653. This is a comprehensive development platform for IIM‑42653, a high-performance 6‑axis motion sensor that combines a 3‑axis gyroscope, and a 3‑axis accelerometer. The platform, designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of IIM‑42653 based solutions. The DK‑42653 includes an on-board embedded debugger, so external tools are not required to program or debug G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM‑42653. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM‑42653 sensor parameters such as FSR, ODR, low-power or low-noise mode, and sensor interface to host (I3C℠, I²C, SPI). MotionLink is a GUI based development tool included with platform. It can be used to capture and visualize the sensor data from the motion sensor.
- Enables quick development and evaluation of IIM-42653 with eMD software package
Technical Specifications
Development Kit
6-Axis Motion Sensor
No SVHC (25-Jun-2025)
IIM-42653
Development Board IIM-42653, Software
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
