Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No169481-1
Order Code3483885
Product RangeAMP
Also Known AsA84332-000, AMPS-0-0169481-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No169481-1
Order Code3483885
Product RangeAMP
Also Known AsA84332-000, AMPS-0-0169481-1
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP MOD-4 32AWG to 20AWG Contacts
Product RangeAMP
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 169481-1 from TE Connectivity is a hand crimping tool for MODU IV pin and socket contacts. The tool has two fixed dies (crimpers), two movable dies (anvils), three crimp sections with applicable wire size markings, contact support, locator/insulation stop and ratchet release lever.
- Overall length is 202mm
- Wire size range from 20AWG to 32AWG
Applications
Industrial
Notes
The ratchet assures full crimping of contact. This is a design feature that assures maximum electrical and tensile performance of crimp. Do not readjust the ratchet.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
AMP
For Use With
AMP MOD-4 32AWG to 20AWG Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30368