Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963357-5
Order Code2059765
Product RangeJunior Power Timer
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.430 (CNY53.5959) |
| 10+ | CNY40.270 (CNY45.5051) |
| 100+ | CNY34.230 (CNY38.6799) |
| 250+ | CNY32.850 (CNY37.1205) |
| 500+ | CNY31.460 (CNY35.5498) |
| 1000+ | CNY30.070 (CNY33.9791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.43 (CNY53.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963357-5
Order Code2059765
Product RangeJunior Power Timer
No. of Contacts6Contacts
Product RangeJunior Power Timer
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 963357-5 is a 6-position 2-row Rectangular Power Connector with silver plated brass contacts. The connector supports through-hole solder contact termination method.
- Vertical/180° mounting orientation
- With locking interface
Applications
Automotive
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
Junior Power Timer
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443