Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No20029310-42
Order Code4454081
Product Range69XXN Series
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,476.420 (CNY2,798.3546) |
5+ | CNY2,327.040 (CNY2,629.5552) |
10+ | CNY2,194.390 (CNY2,479.6607) |
25+ | CNY2,171.940 (CNY2,454.2922) |
50+ | CNY2,149.490 (CNY2,428.9237) |
100+ | CNY2,127.030 (CNY2,403.5439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,476.42 (CNY2,798.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20029310-42
Order Code4454081
Product Range69XXN Series
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min0bar
Operating Pressure Max7bar
Pressure Port Size1/4"
Transducer Connection / TerminationConnector
Supply Voltage Min-
Supply Voltage Max3.6V
Media TypeGas, Liquid
Output InterfaceBluetooth, LoRaWAN
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range69XXN Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
69XXN Series
Pressure Port Type
NPT
Operating Pressure Max
7bar
Transducer Connection / Termination
Connector
Supply Voltage Max
3.6V
Output Interface
Bluetooth, LoRaWAN
Housing Material
316L Stainless Steel
Operating Temperature Max
75°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405065