Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY233.600 (CNY263.968) |
| 100+ | CNY225.490 (CNY254.8037) |
| 250+ | CNY213.650 (CNY241.4245) |
| 500+ | CNY210.540 (CNY237.9102) |
Price for:Each
Minimum: 50
Multiple: 50
CNY11,680.00 (CNY13,198.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273002-1.
Order Code2471518
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Cable Length - Metric
1.5m
Technical Docs (1)
Alternatives for 2273002-1.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524
