Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2304372-1
Order Code3793577
Product RangeMATEnet Series
Your Part Number
321 In Stock
5,610 more incoming. You can reserve stock now
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.670 (CNY43.6971) |
| 10+ | CNY32.850 (CNY37.1205) |
| 100+ | CNY29.310 (CNY33.1203) |
| 500+ | CNY28.730 (CNY32.4649) |
| 1000+ | CNY28.140 (CNY31.7982) |
| 2500+ | CNY27.560 (CNY31.1428) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.67 (CNY43.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304372-1
Order Code3793577
Product RangeMATEnet Series
Product RangeMATEnet Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts2Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating60VDC
Current Rating3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MATEnet Series
No. of Contacts
2Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
