Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY678.520 (CNY766.7276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.52 (CNY766.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13595 + 72-6792
Order Code3127036
Technical Datasheet
Tape Measure TypeLaser
Measuring Range Max60m
Measurement Accuracy± 1.5mm (± 0.06")
Blade Width999mm
Display TypeLCD
Laser ClassClass 2
IP RatingIP54
Battery Type2 x AAA
Operating Temperature Range0°C to +40°C
Product Range-
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 1.5mm (± 0.06")
Display Type
LCD
IP Rating
IP54
Operating Temperature Range
0°C to +40°C
Measuring Range Max
60m
Blade Width
999mm
Laser Class
Class 2
Battery Type
2 x AAA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46