Product Information
Product Overview
The ADC122S051CIMM/NOPB is a 2-channel 12-bit CMOS Analog-to-digital Converter (ADC) with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the low-power ADC is fully specified over a sample rate range of 200 to 500kSPS. The converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC operates with a single supply that can range from 2.7 to 5.25V. The power-down feature reduces the power consumption to just 0.14µW using a 3V supply or 0.32µW using a 5V supply.
- Specified over a range of sample rates
- Variable power management
- Meets AEC-Q100-011 C2 CDM classification
- Green product and no Sb/Br
Applications
Automotive, Sensing & Instrumentation
Technical Specifications
12bit
Microwire, QSPI, Serial, SPI
2.7V
MSOP
-40°C
Dual 12-Bit SAR ADCs
Single Ended
Single
5.25V
8Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate