Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAFE7225EVM
Order Code2378859
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,494.920 (CNY5,079.2596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,494.92 (CNY5,079.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAFE7225EVM
Order Code2378859
Product RangeTUK SGACK902S Keystone Coupler
Silicon ManufacturerTexas Instruments
Silicon Core NumberAFE7225
No. of Bits12bit
Sample Rate125MSPS
Kit Application TypeData Converter
Application Sub TypeAnalogue Front End
Kit ContentsEval Board AFE7225
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AFE7225
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
AFE7225
Sample Rate
125MSPS
Application Sub Type
Analogue Front End
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1