Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1303E0520DWV
Order Code2781386
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1303E0520DWV
Order Code2781386
Product RangeSingle 16-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution (Bits)16bit
Sampling Rate78kSPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
Data InterfaceSerial
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
78kSPS
Input Channel Type
Differential
Data Interface
Serial
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Resolution (Bits)
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
3V
ADC / DAC Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Delta-Sigma ADCs
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023