Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.740 (CNY24.5662) |
10+ | CNY14.870 (CNY16.8031) |
50+ | CNY14.120 (CNY15.9556) |
100+ | CNY13.380 (CNY15.1194) |
250+ | CNY12.700 (CNY14.351) |
500+ | CNY12.260 (CNY13.8538) |
1000+ | CNY11.200 (CNY12.656) |
2500+ | CNY10.800 (CNY12.204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.74 (CNY24.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24010DRCR
Order Code3123769
Battery TypeLi-Ion
Input Voltage16.5V
Battery Charge Voltage4.2V
Charge Current1A
IC Case / PackageVSON
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
VSON
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage
16.5V
Charge Current
1A
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002