Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25100BYFPT
Order Code3123806RL
Product Rangebq25100B
312 In Stock
Need more?
312 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY12.620 (CNY14.2606) |
250+ | CNY12.090 (CNY13.6617) |
500+ | CNY11.570 (CNY13.0741) |
1000+ | CNY11.050 (CNY12.4865) |
2500+ | CNY10.520 (CNY11.8876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,262.00 (CNY1,426.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25100BYFPT
Order Code3123806RL
Product Rangebq25100B
Battery TypeLi-Ion, Li-Pol
Input Voltage6.45V
Battery Charge Voltage4.284V
Charge Current Max250mA
Charge Current250mA
Battery IC Case StyleDSBGA
IC Case / PackageDSBGA
No. of Pins6Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-5°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Rangebq25100B
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.284V
Charge Current
250mA
IC Case / Package
DSBGA
No. of Series Cells
1
Operating Temperature Min
-5°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6.45V
Charge Current Max
250mA
Battery IC Case Style
DSBGA
No. of Pins
6Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
bq25100B
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145