Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4013BPWR .
Order Code2413873
Logic Family / Base NumberCD4013
Flip-Flop TypeD
Propagation Delay45ns
Frequency24MHz
Output Current6.8mA
Logic Case StyleTSSOP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4013
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for CD4013BPWR .
1 Product Found
Technical Specifications
Logic Family / Base Number
CD4013
Propagation Delay
45ns
Output Current
6.8mA
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Flip-Flop Type
D
Frequency
24MHz
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003